Reference Only
103-680K
RF Inductors - SMD .068uH 10% .195ohm Chip SMT RF Ind.
Datasheet
103-680K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 68 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 705 mA | |
| Maximum DC Resistance | 195 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 36 | |
| Self Resonant Frequency | 1 GHz | |
| Length | 2.54 mm | |
| Width | 2.54 mm | |
| Height | 1.91 mm | |
| Core Material | Ferrite | |
| Series | 103/R | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 103-680K T50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,06 € | 1.806,00 € | |
| 17,59 € | 8.795,00 € | |
| 10,17 € | 10.170,00 € |
Need more?