Reference Only
103SR12A-4
Obsolete
Hall Effect / Magnetic Sensors - Industrial Unipolar Hall-Effect Digital POS Sensor
Datasheet
103SR12A-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Operational Gauss | 495 G | |
| Operating Supply Voltage | 24 V | |
| Maximum Output Current | 20 mA | |
| Mounting Style | Wire | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?