Reference Only
1045636-1
RF Connectors / Coaxial Connectors 1058 0000 00
Datasheet
1045636-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SSMA | |
| Gender | Jack (Socket) | |
| Termination Style | Solder | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?