
10638-4-1040
Obsolete
Fan Accessories Lead Connections for Energy-Saving Motors (ESM), 115/230VAC, 1500mm
Datasheet
10638-4-1040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Cord Assemblies | |
| Type | Cord | |
| Cord Length | 1.5 m | |
| Connector End B | Right Angle 2-Prong Plug | |
| Series | Harnesses | |
| Cable Type | 3C, 20 AWG | |
| For Use With | Energy-saving motors | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ESM | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Wire Gauge | 20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?