Reference Only
1065020000
Industrial Surge Protectors .
Datasheet
1065020000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Surge Protectors | |
| Type | Overvoltage Protector | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 35 VDC | |
| Current Rating | 300 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 81 mm | |
| Width | 12.4 mm | |
| Height | 88.5 mm | |
| Capacitance | 1 nF | |
| Data Line Protection | RS485 | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Control, Instrumentation | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,35 € | 89,35 € | |
| 89,35 € | 446,75 € | |
| 86,27 € | 862,70 € | |
| 84,88 € | 2.122,00 € | |
| 83,46 € | 4.173,00 € | |
| 77,31 € | 7.731,00 € |
Need more?