10738188 Aptiv (formerly Delphi)

10738188

Obsolete
Automotive Connectors SICMA 1.5 Female Clean Body SN Unsealed Terminal

Manufacturer:

Mfr Part:
10738188

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
Series1.5 Clean Body Sealed
PackagingStrip
Contact MaterialCopper Alloy
FamilySICMA
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Strip

Pricing not available for this package type
Need pricing?