
10763691
Automotive Connectors 4 way F 1.5 SICMA Mini Sealed Connector
Datasheet
10763691 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | Mini Sealed Connector | |
| Family | SICMA | |
| Height | 20.3 mm | |
| Length | 37.4 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?