10779504 Aptiv

10779504

Automotive Connectors 6 way M Hybrid 2.8 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
10779504

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderPlug (Male)
ColorBlue
SeriesMini Sealed Connector
PackagingBulk
FamilySICMA
Height17.5 mm
Length55.7 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?