10820159 Aptiv (formerly Delphi)

10820159

Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
10820159

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
ColorBrown
SeriesMini Sealed Connector
PackagingTray
Dimensions37 mm L x 19.8 mm W x 18.7 mm H
FamilySICMA
Height18.7 mm
Length37 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width19.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?