10820161 Aptiv (formerly Delphi)

10820161

Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
10820161

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
ColorOrange
SeriesMini Sealed Connector
PackagingTray
FamilySICMA
Height18.7 mm
Length37 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width19.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?