Reference Only
1082304
Obsolete
Mounting Hardware VESA Holder 75mm Wall Bracket DCS
Datasheet
1082304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | TV Mounts | |
| Type | Wall Bracket | |
| Material | Polycarbonate (PC) | |
| Length | 75 mm | |
| Color | Black | |
| Mounting Style | Wall Mount | |
| Product Type | Mounting Hardware | |
| Series | DCS | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?