
108557048002025
Circular DIN Connectors 48POS HEADER R/A
Datasheet
108557048002025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Contact Plating | DIN Performance Classes | |
| Termination Style | Solder Pin | |
| Current Rating | 3 A | |
| Series | 8557 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?