Reference Only

1094760

Industrial Relays .

Manufacturer:

Mfr Part:
1094760

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductRelay Modules
TypeGeneral Purpose Relay
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating6 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance12 kOhms
Coil Current1 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Tin
IP RatingIP20, IP54
Length94 mm
Width6.2 mm
Height80 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
35,10 €351,00 €
Need more?
Contact Us