Reference Only
10EV010.ZXC
Automotive Fuses .
Datasheet
10EV010.ZXC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | Electric Vehicle Fuses | |
| Current Rating | 10 A | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 20 kA | |
| Mounting Style | Holder | |
| Termination Style | Cartridge (Non Standard) | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Red | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 10EV | |
| Packaging | Bulk | |
| Resistance | 12.8 mOhms | |
| Diameter | 10.3 mm | |
| Length | 38.9 mm | |
| Subcategory | Fuses | |
| Type | High Voltage Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 320 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,80 € | 1.216,00 € | |
| 3,47 € | 1.735,00 € | |
| 3,39 € | 3.254,40 € |
Need more?