Reference Only
10KR85
Industrial & Electrical Fuses 10A 415V AC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Protection Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 415 VAC | |
| Termination Style | Clip | |
| Class | Class gG Fuses | |
| Fuse Size / Group | BS88 | |
| Packaging | Bulk | |
| Series | KR | |
| Diameter | 22 mm | |
| Length | 57 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---