Reference Only

10TST18

Obsolete
Ceramic Disc Capacitors 1kV 10% 180pF

Manufacturer:

Mfr Part:
10TST18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance180 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricX5F
Lead Spacing6.4 mm (0.252 in)
Diameter6.4 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series562R
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 7.5 %
TypeLower Voltage Ceramic DC Disc Capacitors 1 kVDC Temperature & Voltage Stabilized

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?