Reference Only
11-18-4109
Punches & Dies 60712-9 CUT-OFF PNCH.
Datasheet
11-18-4109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2022, 11-18-3021, 11-18-3023, 63888-1000, 63888-1070, 63888-1200, 63888-1270 | |
| Description/Function | Punch, cut off | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184109 60712 9 0011184109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,44 € | 294,88 € | |
| 128,57 € | 771,42 € | |
| 125,42 € | 1.254,20 € | |
| 122,85 € | 3.194,10 € | |
| 121,29 € | 6.064,50 € |
Need more?