Reference Only
11-18-4817
Punches & Dies CUT-OFF PUNCH.
Datasheet
11-18-4817 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2193, 11-18-2194, 11-18-2235, 11-18-3134, 11-18-3140, 11-18-3149, 11-18-3184, 11-18-3187, 63803-2000, 63803-2070, 63803-2100, 63803-2170, 63803-2200, 63803-2270, 63803-2300, 63803-2370 | |
| Description/Function | Punch, cut off | |
| Packaging | Bulk | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184817 60800A113 0011184817 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,29 € | 333,87 € | |
| 98,53 € | 591,18 € | |
| 96,36 € | 1.156,32 € | |
| 93,79 € | 2.532,33 € | |
| 93,63 € | 4.775,13 € | |
| 93,41 € | 9.527,82 € |
Need more?