Reference Only
11-18-5413
Punches & Dies 60842A106 CONDUCTOR PUNCH.
Datasheet
11-18-5413 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2216, 11-18-2217, 11-18-2226, 11-18-2228, 11-18-3208, 11-18-3218, 63830-4000, 63830-4070, 63891-9000, 63891-9070 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11185413 60842A106 0011185413 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8207209000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 198,60 € | 397,20 € | |
| 196,07 € | 1.176,42 € | |
| 188,87 € | 1.888,70 € | |
| 183,11 € | 4.760,86 € |
Need more?