Reference Only
11-18-5418
Punches & Dies CONDUCTOR PUNCH.
Datasheet
11-18-5418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2220, 11-18-2221, 11-18-3212, 11-18-3213, 63830-3000, 63830-3070, 63891-6000, 63891-6070, 63891-6100, 63891-6170, 63891-7000, 63891-7070 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11185418 60843A106 0011185418 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 133,06 € | 266,12 € | |
| 122,30 € | 733,80 € | |
| 117,53 € | 1.175,30 € | |
| 115,52 € | 3.003,52 € | |
| 115,06 € | 5.753,00 € |
Need more?