Reference Only
11-40-4004
Punches & Dies CONDUCTOR PUNCH.
Datasheet
11-40-4004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-40-2002, 11-40-2083, 11-40-2214, 11-40-3002, 11-40-3083, 11-40-3216 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11404004 83004 0011404004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 315,98 € | 315,98 € | |
| 294,82 € | 1.474,10 € | |
| 290,65 € | 2.906,50 € | |
| 288,29 € | 7.207,25 € |
Need more?