Reference Only
11-40-4007
Punches & Dies INSULATION PUNCH.
Datasheet
11-40-4007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-40-2096, 11-40-2181, 11-40-2206, 11-40-3007, 11-40-3024, 11-40-3046, 11-40-3096, 11-40-3099 | |
| Description/Function | Punch, insulation | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11404007 8301-1 0011404007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 273,43 € | 820,29 € | |
| 258,13 € | 1.548,78 € | |
| 249,84 € | 2.998,08 € | |
| 240,49 € | 6.493,23 € |
Need more?