Reference Only
11-40-4014
Punches & Dies 8302-4 COND PUNCH.
Datasheet
11-40-4014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-40-2006, 11-40-2276, 11-40-3006, 11-40-3107, 11-40-3278 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | 207126 | |
| Subcategory | Tools | |
| Tradename | Imperium | |
| Part # Aliases | 11404014 8302-4 0011404014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 282,49 € | 282,49 € | |
| 256,63 € | 1.283,15 € | |
| 252,75 € | 2.527,50 € | |
| 247,64 € | 6.191,00 € |
Need more?