Reference Only
11-40-4528
Punches & Dies INSULATION PUNCH.
Datasheet
11-40-4528 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-40-2119, 11-40-2187, 11-40-2249, 11-40-2266, 11-40-3117, 11-40-3189, 11-40-3252, 11-40-3268 | |
| Description/Function | Punch, insulation | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11404528 8352-8 0011404528 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8207309000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 267,53 € | 267,53 € | |
| 259,24 € | 1.296,20 € | |
| 253,74 € | 2.537,40 € | |
| 246,99 € | 6.174,75 € |
Need more?