
11.529.02
Circular Metric Connectors 923 extension housing IG3
Datasheet
11.529.02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact | |
| Thread Size | M25 | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Diameter | 32 mm | |
| Length | 62 mm | |
| Mounting Style | Rear Mount | |
| Subcategory | Circular Connectors | |
| Width | 28 mm | |
| Part # Aliases | 11-0529-002-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?