Reference Only
1109034
New Product
LED Panel Mount Indicators .
Datasheet
1109034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | LED Panel Mount Indicators | |
| Operating Temperature Range | - 25 C to + 70 C | |
| Product | LED Light Indicators | |
| Illumination Color | White | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Lens Shape | Round | |
| Packaging | Bulk | |
| IP Rating | IP20, IP66 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,85 € | 5,85 € |
Need more?