Reference Only

1109538

General Purpose Relays .

Manufacturer:

Mfr Part:
1109538

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeSingle Relay
Coil Voltage48 VDC
Relay Contact FormSPDT
Contact TerminationPlug In
Mounting StyleThrough Hole
Switching Voltage250 VAC/250 VDC
Coil TerminationSolder
Coil TypeNon-Latching
Coil Resistance5.7 kOhms
Coil Current8.4 mA
Contact MaterialSilver Nickel
Length29 mm
Width12.7 mm
Height15.7 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
3,82 €76,40 €
Need more?
Contact Us