Reference Only

111525-0055

Fiber Optic MIL Spec Connectors

Manufacturer:

Mfr Part:
111525-0055

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryFiber Optic MIL Spec Connectors
ProductPlug
Shell Size25
Shell MaterialBeryllium Copper
Shell PlatingGold
Contact GenderFemale
Contact MaterialBeryllium Copper
Contact PlatingGold
MIL TypeMIL-DTL38999 III
Shell StyleStraight
Current Rating3 A
Insert Arrangement25-8
Mounting AngleStraight
Mounting StyleCable
Number of Positions8 Position
Product TypeFiber Optic MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Termination StyleCrimp
Voltage Rating200 VAC, 250 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?