Reference Only
112-102EAJ-B01
NTC Thermistors 1KOhm 20%,LRG BEAD Thermistor NTC.
Datasheet
112-102EAJ-B01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | NTC Thermistors | |
| Series | 112 | |
| B Parameter | 3518 K | |
| Resistance | 1 kOhms | |
| Power Rating | 400 uW | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 300 C | |
| Package / Case | Bead | |
| Diameter | 1.14 mm | |
| Length | 9.6 mm | |
| Width | 1.14 mm | |
| Height | 1.14 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,96 € | 1.896,00 € | |
| 18,96 € | 9.480,00 € |
Need more?