Reference Only
1120000300
Interface Modules NIC;EIP;SA1;PCIE
Datasheet
1120000300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Interface Modules | |
| Product | Interface Cards | |
| Number of Ports | 1 Channel | |
| Interface Type | Ethernet | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | 112000 | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | 112000-0300 01120000300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?