Reference Only
1121055004
End of Life
Unmanaged Ethernet Switches
Datasheet
1121055004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 8 x M12 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | M12 | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Power Consumption | 2.4 W | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | 112105 | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | DRL-781 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?