Reference Only
1122970000
Industrial Relays .
Datasheet
1122970000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Solid State Relays | |
| Type | Terminal Block | |
| Relay Contact Form | SPDT (1 Form C) | |
| IP Rating | IP20 | |
| Length | 87.8 mm | |
| Width | 6.4 mm | |
| Height | 90.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?