
11241-3PR
Fuse Holder 11241-3PR.
Datasheet
11241-3PR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | 112 | |
| Product | Fuse Holders | |
| Number of Poles | 3 Pole | |
| Current Rating | 35 A to 60 A | |
| Voltage Rating | 250 V, 600 V | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,91 € | 299,10 € | |
| 25,86 € | 1.293,00 € | |
| 24,26 € | 2.426,00 € | |
| 22,88 € | 4.576,00 € |
Need more?