Reference Only
115101-35-180
RF Cable Assemblies BNC St Plug-BNC St Belden 179DT 180 in.
Datasheet
115101-35-180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 4.572 m (15 ft) | |
| Cable Type | Belden 179DT | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | BNC | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,90 € | 1.172,50 € | |
| 46,42 € | 2.321,00 € | |
| 45,24 € | 4.524,00 € |
Need more?