Reference Only
1189629
End of Life
HMI Displays & Panel PCs TP6070-WVPS 7" Display
Datasheet
1189629 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Operating Supply Voltage | 24 V | |
| Interface Type | COM, Ethernet, USB | |
| Display Resolution - Pixels | 800 x 480 | |
| Diagonal | 7 in | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Each | |
| Product Type | Panel PCs | |
| Series | TP 6000 | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8471410150 |
| TARIC | 8471410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?