Reference Only
12-03BMMA-SL8001
Obsolete
Circular Metric Connectors 3P MALE M12 SENSOR STRAIGHT SOLDER IP68
Datasheet
12-03BMMA-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| IP Rating | IP68 | |
| Series | M12 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?