Reference Only
12-05BFIM-SR8A02
Sensor Cables / Actuator Cables M12 Circular Metric Connector, I Code, Metal, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Right Angle, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K.
Datasheet
12-05BFIM-SR8A02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,62 € | 96,20 € | |
| 9,26 € | 185,20 € | |
| 8,88 € | 444,00 € | |
| 8,39 € | 839,00 € | |
| 7,65 € | 1.530,00 € | |
| 7,15 € | 3.575,00 € | |
| 6,36 € | 6.360,00 € |
Need more?