Reference Only
12-05PFIS-SH8001
Circular Metric Connectors M12 Circular Metric Connector, I Code, Metal, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K.
Datasheet
12-05PFIS-SH8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder Cup | |
| Series | M | |
| Contact Plating | Gold | |
| Diameter | 13.4 mm | |
| Gender | Female | |
| Housing Material | Nylon | |
| Length | 21 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,70 € | 67,00 € | |
| 6,28 € | 125,60 € | |
| 5,83 € | 291,50 € | |
| 5,44 € | 544,00 € | |
| 5,01 € | 1.002,00 € | |
| 4,57 € | 2.285,00 € | |
| 4,15 € | 4.150,00 € | |
| 4,11 € | 8.220,00 € |
Need more?