Reference Only
12-05PMIP-SF8004
Circular Metric Connectors M Series Sensor Connector, M12, I Code, Metal, 4A, 05 pins, Male Connector, Female (Power) + Male (Signal) Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68.
Datasheet
12-05PMIP-SF8004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,73 € | 77,30 € | |
| 7,25 € | 145,00 € | |
| 6,75 € | 337,50 € | |
| 6,27 € | 627,00 € | |
| 5,85 € | 1.170,00 € | |
| 5,36 € | 2.680,00 € | |
| 4,96 € | 4.960,00 € | |
| 4,93 € | 9.860,00 € |
Need more?