Reference Only
120086-0108
Sensor Cables / Actuator Cables NC 3P F/FP 6M COUPLER 24AWG PV.
Datasheet
120086-0108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 6 m (19.685 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP68 | |
| Series | 120086 | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 1200860108 01200860108 403000A10M060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,95 € | 139,80 € | |
| 28,01 € | 280,10 € | |
| 27,42 € | 685,50 € | |
| 26,81 € | 1.340,50 € | |
| 26,30 € | 2.630,00 € | |
| 25,22 € | 6.305,00 € |
Need more?