Reference Only
1200860022
Sensor Cables / Actuator Cables .
Datasheet
1200860022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 403001B09M020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,88 € | 127,52 € | |
| 29,82 € | 298,20 € | |
| 29,19 € | 729,75 € | |
| 28,54 € | 1.427,00 € | |
| 28,00 € | 2.800,00 € | |
| 26,83 € | 6.707,50 € |
Need more?