Reference Only
1200860132
Sensor Cables / Actuator Cables .
Datasheet
1200860132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | Pigtail | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 403006A10M020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,10 € | 112,40 € | |
| 21,69 € | 216,90 € | |
| 20,69 € | 517,25 € | |
| 20,04 € | 1.002,00 € | |
| 19,48 € | 1.948,00 € | |
| 18,68 € | 4.670,00 € | |
| 18,35 € | 9.175,00 € |
Need more?