Reference Only
1200860135
Sensor Cables / Actuator Cables NC 3P M/MP 10M COUPLER 24/3 PV.
Datasheet
1200860135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | M8 | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 403006A10M100 01200860135 120086-0135 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Alkanes, C14-17, chloro, medium chain chlorinated paraffin (MCCP) () |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,47 € | 245,88 € | |
| 50,03 € | 500,30 € | |
| 48,42 € | 1.210,50 € | |
| 47,15 € | 2.357,50 € | |
| 45,15 € | 4.515,00 € |
Need more?