Reference Only
1200860146
Sensor Cables / Actuator Cables 4POLE NC 3P FP 2M COUPLER 24AWG PVC.
Datasheet
1200860146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | Pigtail | |
| Current Rating | 3 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 120086-0146 01200860146 404000A10M040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,14 € | 152,56 € | |
| 33,99 € | 339,90 € | |
| 32,85 € | 821,25 € | |
| 32,00 € | 1.600,00 € | |
| 30,95 € | 3.095,00 € | |
| 29,00 € | 7.250,00 € |
Need more?