Reference Only
1200870071
Sensor Cables / Actuator Cables NANOCHG M8 DE 3P M ST/FEM ST .6M PVC.
Datasheet
1200870071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| Series | 120087 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 443030A10M006 01200870071 120087-0071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,81 € | 155,24 € | |
| 35,26 € | 352,60 € | |
| 34,27 € | 856,75 € | |
| 33,72 € | 1.686,00 € | |
| 33,05 € | 3.305,00 € | |
| 31,60 € | 7.900,00 € |
Need more?