
1202MA
Pushbutton Switches - Board Mount SPST-NC ON-MOM 8A 125VAC.
Datasheet
1202MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 1200M | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - (OFF) | |
| Current Rating | 8 A | |
| Voltage Rating DC | 24 VDC | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Screw | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,74 € | 989,60 € | |
| 24,47 € | 6.851,60 € |
Need more?