Reference Only
1208018
Mounting Hardware NS 35/15 BLK PERF 2000MM.
Datasheet
1208018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Length | 2000 mm | |
| Packaging | Bulk | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 35 mm | |
| Part # Aliases | NS_35/15_BLK_PERF_2000MM NS3515BLKPERF2000MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,84 € | 416,80 € |
Need more?