Reference Only
1210-392J
RF Inductors - SMD 3.9uH 5%.
Datasheet
1210-392J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Package / Case | 1210 (3225 metric) | |
| Shielding | Unshielded | |
| Inductance | 3.9 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 378 mA | |
| Maximum DC Resistance | 1.3 Ohms | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 50 MHz | |
| Termination | Standard | |
| Length | 3.51 mm | |
| Width | 2.67 mm | |
| Height | 2.57 mm | |
| Series | 1210/R | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1210 | |
| Case Code - mm | 3225 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 1210-392J T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,87 € | 935,00 € | |
| 1,84 € | 1.840,00 € | |
| 1,80 € | 4.500,00 € | |
| 1,75 € | 8.750,00 € |
Need more?