
121018-0297
Rectangular Cable Assemblies CAVO PUR 2X20AWG NERO CSA
Datasheet
121018-0297 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| Packaging | Spool | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1210180351 01210180351 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?