Reference Only

1210R-104G

RF Inductors - SMD 100uH 2% 13ohm Unshielded SMT Induc.

Manufacturer:

Mfr Part:
1210R-104G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance100 uH
Tolerance2 %
Maximum DC Current120 mA
Maximum DC Resistance13 Ohms
Q Minimum30
Self Resonant Frequency8 MHz
TerminationStandard
Length3.51 mm
Width2.67 mm
Height2.57 mm
Series1210/R
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases1210R-104G T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
3,25 €1.625,00 €
Need more?
Contact Us